This SPST N.O. switch features an ultra-low profile design and a round button actuator. It is rated for a maximum current of 0.02A at 15VDC and a maximum DC voltage of 15V. The switch has a mechanical life of 500,000 cycles and an operating force of 3.24N. It is designed for surface mount applications and has a termination style of gull wing. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K KXT341LHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K KXT341LHS technical specifications.
| Type | Ultra-Low Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.02@15VDCA |
| Max DC Voltage Rating | 15V |
| Mechanical Life | 500000Cycles |
| Operating Force | 3.24N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K KXT341LHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.