The L104051MS02Q is a SP4T slide switch with four ON positions, rated for 125VDC and 250VAC. It features an extended top slide actuator and PC pin termination. The switch is designed for through hole mounting and has a minimum operating temperature of -30°C and a maximum operating temperature of 65°C. It is rated for 10,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SP4T |
| Switch Configuration | ON ON ON ON |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |