The L104051MS02QE is a SP4T slide switch with a maximum current rating of 4 amps at 125VAC or 28VDC. It features a max AC voltage rating of 250V and a max DC voltage rating of 125V. The switch has an electrical life of 10,000 cycles and is designed for through-hole mounting. It operates over a temperature range of -30°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SP4T |
| Switch Configuration | ON ON ON ON |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |