
SPDT slide switch featuring an extended side slide actuator and PC pin termination for through-hole mounting. This miniature, right-angle component offers a 4A @ 125VAC/28VDC rating, 250VAC maximum AC voltage, and 125VDC maximum DC voltage. With an electrical life of 10,000 cycles, it operates within a temperature range of -30°C to 65°C. The switch has a body length of 19.3mm, depth of 11.94mm, and height of 10.46mm, with a terminal pitch of 4.75mm.
C&K L112022ML04Q technical specifications.
| Actuator Style | Extended Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 20.45 |
| Product Height (mm) | 10.46 |
| Body Length (mm) | 19.3 |
| Body Depth (mm) | 11.94 |
| Body Height (mm) | 10.46 |
| Actuator Length (mm) | 8.51 |
| Terminal Length (mm) | 6.5 |
| Terminal Pitch (mm) | 4.75 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K L112022ML04Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.