Switch Slide ON OFF DPST Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 19.1 |
| Product Depth (mm) | 10.8 |
| Product Height (mm) | 14.18 |
| Terminal Pitch (mm) | 4.6 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.72 |
| Number of Terminals | 4 |
| Size Type | Miniature |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |