This DPST ON OFF slide switch has a maximum current rating of 4 amps at 125VAC and 28VDC, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V. It features a top slide actuator style and solder lug termination. The switch is designed for panel mount applications and has an electrical life of 10,000 cycles. It operates within a temperature range of -30 to 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |