The L201051SS03Q is a DPST slide switch with an ON OFF configuration, rated for 4A at 125VAC and 250VAC maximum AC voltage. It features an extended top slide actuator style and solder lug termination. The switch is designed for panel mount applications and has a minimum operating temperature of -30°C and a maximum operating temperature of 65°C.
C&K L201051SS03Q technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Actuator Style | Extended Top Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.