This C&K LCGDF5T23LC switch features a simulated roller lever actuator style and a SPDT pole throw configuration. It has a maximum current rating of 1 amp at 125VAC or 30VDC and a maximum AC voltage rating of 125V. The switch is designed for through hole mounting and has a termination style of PC pins. It can operate in temperatures ranging from -25°C to 85°C and has an electrical life of 6000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 6000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |