This SPST switch features a simulated roller lever actuator style and a maximum current rating of 1 amp at 125VAC or 30VDC. It has a termination style of PC pins and can be mounted through a hole. The switch has an operating force of 0.15 and an electrical life of 6000. It is rated for operation between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 6000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |