The LCGDL9T20RCU is a SPDT lever switch with a maximum current rating of 5 amps at 250VAC. It features a PC pin termination style and a through hole mounting configuration. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 85°C. The actuator style is a lever, and the pole throw configuration is SPDT.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |