This SPST switch features a simulated roller lever actuator style and a maximum current rating of 5 amps at 250VAC. The switch has a maximum power rating of 248.57mW and an electrical life of 100,000 cycles. It is designed for through-hole mounting and has a termination style of PC pins. The operating force is 0.15N and the operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |