The LCGDM1T20SCUE is a SPDT lever switch with a max current rating of 10.1A at 250VAC and a max power rating of 248.57. It features a lever actuator style and a termination style of PC pins. The switch is designed for through hole mounting and has an operating force of 0.15. The operating temperature range is -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |