This SPST lever switch features a maximum current rating of 1 amp at 125VAC or 30VDC, with a maximum AC voltage rating of 125V and maximum DC voltage rating of 30V. The switch has an electrical life of 6000 cycles and is terminated with solder. It is designed for screw mounting and has an operating force of 0.19N. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 6000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.19N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |