This C&K LCGGX1T25RWU is a basic and snap action electromechanical switch with a lever actuator style. It has a maximum current rating of 1 amp at 125VAC or 30VDC and an electrical life of 100,000 operations. The switch is rated for a maximum AC voltage of 125V and a maximum DC voltage of 30V. It is designed for through hole mounting and has a termination style of PC pins. The operating force required is 0.19N, and the operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.19N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |