This SPST switch features a simulated roller lever actuator style with a maximum current rating of 10.1 amps at 250VAC. The switch has a maximum power rating of 248.57 milliwatts and an electrical life of 100,000 cycles. It is available with a screw mount termination style and can operate in temperatures ranging from -25 degrees Celsius to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.61N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |