The LCGHM1T13HY is a basic SPST switch with a simulated roller lever actuator style. It has a maximum current rating of 10.1 amps at 250 volts AC and a maximum power rating of 248.57 watts. The switch features a screw mount termination style and a quick connect termination style. It has an operating force of 0.61 Newtons and an electrical life of 6000 operations. The LCGHM1T13HY operates within a temperature range of -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 6000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.61N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |