The LCGHM1T13SWUE is a basic and snap action switch with a simulated roller lever actuator style. It has a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 10.1 amps at 250 volts AC and a maximum power rating of 248.57 milliwatts. It is designed for through hole mounting and has a termination style of PC pins. The operating force is 0.61 and the operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 248.57VA |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.61N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |