Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical
C&K MB04S1NCQD technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.25@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.