
The MDS6500AL02LL is a micro snap-acting detector switch with a 3-pin PC pin termination style and through hole mounting. It features a right-angle body orientation with dimensions of 8.2mm in length, 7.65mm in depth, and 2.7mm in height. The switch has a maximum current rating of 0.3A at 30VDC and a maximum DC voltage rating of 30V. It is designed for 30,000 electrical and mechanical life cycles and operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the C&K MDS6500AL02LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K MDS6500AL02LL technical specifications.
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 1.95 |
| Body Length (mm) | 8.2 |
| Body Depth (mm) | 7.65 |
| Body Height (mm) | 2.7 |
| Product Length (mm) | 8.2 |
| Product Depth (mm) | 11.1 |
| Product Height (mm) | 2.7 |
| Type | Micro Snap-Acting |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Mechanical Life | 30000Cycles |
| Operating Force | 0.49N |
| Total Travel | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K MDS6500AL02LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.