C&K MDS6500AL02LS technical specifications.
| Type | Micro Snap-Acting |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Body Orientation | Right Angle |
| Actuator Style | Lever |
| Operating Force | 0.49N |
| Total Travel | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K MDS6500AL02LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.