Sign in to ask questions about the C&K MDS6500AL02PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K MDS6500AL02PL technical specifications.
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 1.95 |
| Body Length (mm) | 8.2 |
| Body Depth (mm) | 2.7 |
| Body Height (mm) | 7.65 |
| Product Length (mm) | 8.2 |
| Product Depth (mm) | 2.7 |
| Product Height (mm) | 9.6 |
| Type | Micro Snap-Acting |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Mechanical Life | 30000Cycles |
| Operating Force | 0.49N |
| Total Travel | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K MDS6500AL02PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.