
The MDS6500AL02SL is a micro snap-acting detector switch with a SPDT configuration, rated for 0.3A at 30VDC. It features a right-angle body with a surface mount termination style and a gull wing actuator. The switch has a mechanical life of 30,000 cycles and an electrical life of 30,000 cycles. It operates over a temperature range of -25°C to 70°C.
Sign in to ask questions about the C&K MDS6500AL02SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K MDS6500AL02SL technical specifications.
| Actuator Style | Lever |
| Termination Style | Gull Wing |
| Number of Terminals | 3 |
| Mounting | Surface Mount |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 1.95 |
| Body Length (mm) | 8.2 |
| Body Depth (mm) | 7.65 |
| Body Height (mm) | 2.7 |
| Product Length (mm) | 8.2 |
| Product Depth (mm) | 12.3 |
| Product Height (mm) | 2.7 |
| Type | Micro Snap-Acting |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Mechanical Life | 30000Cycles |
| Operating Force | 0.49N |
| Total Travel | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K MDS6500AL02SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.