This SP8T rotary switch features a round shaft actuator and 8 positions. It has a maximum current rating of 0.02A and a maximum power rating of 1W. The switch is designed for use in panel mount or through hole applications and has a right angle body orientation. It is rated for electrical life of 20,000 cycles and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.02A |
| Max Power Rating | 1VA |
| Electrical Life | 20000Cycles |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |