Proximity Sensor Reed NO Automotive 2-Pin Bulk
Checking distributor stock and pricing after the page loads.
C&K MPS20WGW technical specifications.
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NO |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Style | Barrel |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.