Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K MPS45WGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K MPS45WGW technical specifications.
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NO |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Material | ABS |
| Body Style | Rectangular |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K MPS45WGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.