Proximity Sensor Reed NO Automotive 2-Pin Bulk
Checking distributor stock and pricing after the page loads.
C&K MPS73WGW technical specifications.
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NO |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Style | Rectangular |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.