The C&K NE1842EE01 is a DPDT pushbutton switch with a plunger-style actuator. It has a maximum current rating of 6 amps at 250 volts AC and a maximum power rating of 12 watts. The switch is designed for through-hole mounting and features a right-angle body orientation. It has an electrical life of 10,000 operations and is suitable for use in applications with a maximum DC voltage rating of 100 volts.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 12VA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Alternate Contact |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |