Switch Push Button ON ON DPDT Plunger 6A 250VAC 100VDC 12VA Alternate Contact Thru-Hole PC Pins
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 12VA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Alternate Contact |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |