SPDT slide switch featuring ON ON configuration and a side slide actuator. Rated for 0.1A at 12VDC, with an electrical and mechanical life of 10,000 cycles. Terminated with PC pins and designed for bracket mount or through-hole applications. Operates within a temperature range of -30°C to 70°C.
Sign in to ask questions about the C&K OS102011MA1QN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K OS102011MA1QN1 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K OS102011MA1QN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.