The C&K OS102011MA1QN1C is a SPDT slide switch with a maximum current rating of 0.1A at 12VDC and a maximum DC voltage rating of 12V. It features a side slide actuator style and PC pin termination. The switch has a mechanical life of 10,000 cycles and an electrical life of 10,000 cycles. It is designed for operation between -30°C and 70°C. The switch is mounted via bracket and through hole.
Sign in to ask questions about the C&K OS102011MA1QN1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K OS102011MA1QN1C technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K OS102011MA1QN1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.