This SP3T tumbler lock features a flat key style and a maximum current rating of 4 amps at 125VAC. It also has a maximum AC voltage rating of 250VAC, certified to CSA and UL standards, and a maximum DC voltage rating of 20V. The lock's power rating is 0.4 watts at 20VAC or 20VDC, and it has a 45-degree angle of throw. The termination style is wire lead, and the mounting is panel mount with a straight body orientation.
C&K P100AF-2-C-M-WC-G-2-2 technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | SP3T |
| Key Style | Flat Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Angle of Throw | 45° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.