The P200132WM03NQ2 is a low profile DP3T keylock switch from C&K, rated for 4A at 125VAC and 28VDC. It can withstand a maximum AC voltage of 250V, certified to CSA and UL standards. The switch features a flat key style and a 45-degree angle of throw. It is designed for panel mount applications and can operate within a temperature range of -30 to 65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Pole Throw Configuration | DP3T |
| Key Style | Flat Key |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |