The P200AF-2-C-M-03-G-2-2 is a DP3T flat key tumbler lock switch with a maximum current rating of 4A at 125VAC and a maximum AC voltage rating of 250VAC as certified by CSA/UL. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch features a 45-degree angle of throw and a solder lug termination style. It is designed for panel mount applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
C&K P200AF-2-C-M-03-G-2-2 technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DP3T |
| Key Style | Flat Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.