The P200AF-2-C-M-03-Q-2 is a DP3T flat key tumbler lock with a maximum current rating of 4 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts, certified to CSA and UL standards. The lock features a 45-degree angle of throw and is terminated with solder lugs for secure connections. It is designed for panel mount applications and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
C&K P200AF-2-C-M-03-Q-2 technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DP3T |
| Key Style | Flat Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Angle of Throw | 45° |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.