The P200AF-2-C-M-WC-G-2-2 is a DP3T tumbler lock switch with a flat key style, rated for 4A at 125VAC and 0.4W at 20VAC/20VDC. It features a 45° angle of throw and is designed for panel mount applications. The switch has a maximum AC voltage rating of 250V, certified to CSA and UL standards, and a maximum DC voltage rating of 20V.
Checking distributor stock and pricing after the page loads.
C&K P200AF-2-C-M-WC-G-2-2 technical specifications.
| Type | Tumbler Lock |
| Pole Throw Configuration | DP3T |
| Key Style | Flat Key |
| Max Current Rating | 4@125VACA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Angle of Throw | 45° |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.