Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 12VDC 1000000Cycles 1.57N SMD T/R
Checking distributor stock and pricing after the page loads.
C&K PTS530JM055SMTRLFS technical specifications.
| Type | Ultra-Low Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |