The PTS635SL43SMTR is a single-pole single-throw (SPST) tactile switch with a rectangular button actuator. It has a maximum current rating of 0.05 amperes at 12 volts DC and a maximum DC voltage rating of 12 volts. The switch has a mechanical life of 20,000 cycles and an operating force of 1.27 Newtons. It is designed for surface mount applications and has a termination style of gull wing. The operating temperature range is -40 to 60 degrees Celsius.
C&K PTS635SL43SMTR technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 20000Cycles |
| Operating Force | 1.27N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.