The PTS645TM15 is a SPST tactile switch with a round button actuator and straight body orientation. It has a maximum current rating of 0.05A at 12VDC and a mechanical life of 100,000 cycles. The switch is rated for operation between -40°C and 60°C and is available in a through-hole package with PC pin termination.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 100000Cycles |
| Operating Force | 1.56N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |