Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 150000Cycles 1.57N SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Micro-Miniature |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@16VDCA |
| Max DC Voltage Rating | 16V |
| Mechanical Life | 150000Cycles |
| Operating Force | 1.57N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the C&K PTS810SJM250SMTRLFS
Schematic for a soft power switch using the MAX16054 controller and USB-C interface to toggle power via a momentary pushbutton.