This DPST short stroke keylock switch features a maximum current rating of 0.1A and a maximum DC voltage rating of 32V. It has a maximum power rating of 3W and an electrical life of at least 100,000 operations. The switch has a termination style of PC pins and a mounting style of through hole. It has a bounce time of less than or equal to 3 milliseconds and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Short Stroke |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 0.1A |
| Max DC Voltage Rating | 32V |
| Max Power Rating | 3VA |
| Electrical Life | >=100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Actuator Style | Plunger |
| Body Orientation | Straight |
| Bounce Time | <=3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |