The R20515RR02BE is a 5-position rotary switch with a DP5T pole throw configuration. It features a screwdriver actuator style and can withstand a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch has a maximum power rating of 0.4W at 20VAC or 20VDC and an electrical life of 10,000 cycles. It has a 36-degree angle of throw and can be mounted through a hole. The switch is available in a through-hole package type and has a straight body orientation. It operates within a temperature range of -30°C to 95°C.
Checking distributor stock and pricing after the page loads.
C&K R20515RR02BE technical specifications.
| Actuator Style | Screwdriver |
| Pole Throw Configuration | DP5T |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 95°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |