This 4P3T rotary switch features a round shaft actuator and a straight body orientation. It has a maximum current rating of 0.13A and a maximum power rating of 5W. The switch is designed for through hole mounting and has a termination style of PC pins. It is suitable for miniature switch applications.
C&K RBP12 403B03 N AD S technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 0.13A |
| Max Power Rating | 5VA |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K RBP12 403B03 N AD S to view detailed technical specifications.
No datasheet is available for this part.