This 6-position rotary switch features a round shaft actuator with a 30-degree angle of throw and a 2-pole double-throw configuration. It has a maximum current rating of 0.13A and a maximum power rating of 5W. The switch is designed for through-hole mounting and has a straight body orientation. It is suitable for use in miniature applications.
C&K RBP12 602B02 N AD S technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | 6PDT |
| Max Current Rating | 0.13A |
| Max Power Rating | 5VA |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Miniature |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K RBP12 602B02 N AD S to view detailed technical specifications.
No datasheet is available for this part.