Switch Rocker PC Pins Rocker 1000000Cycles
Checking distributor stock and pricing after the page loads.
| Actuator Style | Rocker |
| Mechanical Life | 1000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |