Electromechanical Switch Module
Checking distributor stock and pricing after the page loads.
C&K RS2KRSABKNC technical specifications.
| Type | Switch Module |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |