The RTAC30206B06ADM25S is a 6-position DP6T rotary switch with a flat shaft actuator. It features a maximum current rating of 0.15A and a maximum AC/DC voltage rating of 60V. The switch has a maximum power rating of 5W and an electrical life of 10,000 cycles. It is designed for panel mounting with a straight body orientation and solder lug termination.
C&K RTAC30206B06ADM25S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 60V |
| Max Power Rating | 5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.