Switch Rotary DP6T 6 Round Shaft Solder Lug 0.15A 60VAC 60VDC 5VA Medical
C&K RTAC30206B06SD25S technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 60V |
| Max Power Rating | 5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.