The RTAP30112SSD25G is a 12-position rotary switch with a SP12T pole throw configuration. It features a round shaft actuator style and a maximum current rating of 0.02A. The switch has a maximum AC voltage rating of 25V and a maximum power rating of 0.5W. It is designed for through-hole mounting and has a straight body orientation. The switch is rated for 10,000 electrical life cycles and has an angle of throw of 30 degrees.
C&K RTAP30112SSD25G technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.02A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.