This 6-position rotary switch features a round shaft and a DP6T pole throw configuration. It has a maximum current rating of 0.15A and a maximum AC/DC voltage rating of 60V. The switch is designed for panel mount or through-hole mounting and has a straight body orientation. It has an electrical life of 10,000 cycles and a maximum power rating of 5W.
C&K RTAP30206B06AD25S technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | DP6T |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 60V |
| Max Power Rating | 5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.