The RTAP31S08R50NP is a SP8T rotary switch with a screwdriver shaft actuator, rated for 0.02A and 25V AC. It features 8 positions with a 30/36° throw angle and a maximum power rating of 0.5W. The switch is available in a panel mount/through hole package with PC pins and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.02A |
| Max AC Voltage Rating | 25V |
| Max Power Rating | 0.5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30/36° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |